Part Details for MMK15225K63B05L4BULK by KEMET Corporation
Overview of MMK15225K63B05L4BULK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK15225K63B05L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MMK15225K63B05L4
|
Mouser Electronics | Film Capacitors 63volts 2.2uF 10% LS 15mm RoHS: Compliant | 0 |
|
$0.6480 | Order Now |
DISTI #
MMK15225K63B05L4BULK
|
Avnet Abacus | Film Capacitor, 2.2 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MMK15225K63B05L4BULK) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMK15225K63B05L4BULK
MMK15225K63B05L4BULK CAD Models
MMK15225K63B05L4BULK Part Data Attributes
|
MMK15225K63B05L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK15225K63B05L4BULK
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for MMK15225K63B05L4BULK
This table gives cross-reference parts and alternative options found for MMK15225K63B05L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK15225K63B05L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK15225K63B05L16.5XR18 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, 7122, | KEMET Corporation | MMK15225K63B05L4BULK vs MMK15225K63B05L16.5XR18 |
MMK15225K63B05L16.5CBULK | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, 7122, | KEMET Corporation | MMK15225K63B05L4BULK vs MMK15225K63B05L16.5CBULK |
MMK15225K63B05L16.5XA18 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, 7122, | KEMET Corporation | MMK15225K63B05L4BULK vs MMK15225K63B05L16.5XA18 |