Part Details for MMK15333J1000B10L4BULK by KEMET Corporation
Overview of MMK15333J1000B10L4BULK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK15333J1000B10L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5783
|
Newark | Bulk Rohs-Prc |Kemet MMK15333J1000B10L4BULK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.5220 | Buy Now |
DISTI #
80-MMK15333J1KB10L4
|
Mouser Electronics | Film Capacitors 1000volts 0.033uF 5% LS 15mm RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
Part Details for MMK15333J1000B10L4BULK
MMK15333J1000B10L4BULK CAD Models
MMK15333J1000B10L4BULK Part Data Attributes:
|
MMK15333J1000B10L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK15333J1000B10L4BULK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for MMK15333J1000B10L4BULK
This table gives cross-reference parts and alternative options found for MMK15333J1000B10L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK15333J1000B10L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601BJ333J1K0C | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK15333J1000B10L4BULK vs F601BJ333J1K0C |