Part Details for MMK15475K63B06L4BULK by KEMET Corporation
Overview of MMK15475K63B06L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK15475K63B06L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK15475K63B06L4BULK-ND
|
DigiKey | CAP FILM 4.7UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Box |
3055 In Stock |
|
$1.1185 / $2.9300 | Buy Now |
DISTI #
80-MMK15475K63B06L4
|
Mouser Electronics | Film Capacitors 63volts 4.7uF 10% LS 15mm RoHS: Compliant | 2199 |
|
$1.1100 / $2.5300 | Buy Now |
DISTI #
V99:2348_18853788
|
Arrow Electronics | Cap Film 4.7uF 63V PET 10% (18 X 7.5 X 14.5mm) Radial 15mm 100°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2206 | Americas - 10 |
|
$1.1439 / $1.6955 | Buy Now |