Part Details for MMK22.5184J400D13L4TRAY by KEMET Corporation
Overview of MMK22.5184J400D13L4TRAY by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK22.5184J400D13L4TRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5822
|
Newark | .180Uf 400V |Kemet MMK22.5184J400D13L4TRAY Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 / $1.3300 | Buy Now |
DISTI #
80-MMK225184J400D13
|
Mouser Electronics | Film Capacitors 400volts 0.18uF 5% LS 22.5mm | 74 |
|
$0.8910 / $2.3400 | Buy Now |
Part Details for MMK22.5184J400D13L4TRAY
MMK22.5184J400D13L4TRAY CAD Models
MMK22.5184J400D13L4TRAY Part Data Attributes
|
MMK22.5184J400D13L4TRAY
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK22.5184J400D13L4TRAY
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |