Part Details for MMK22.5334K400D13L4 by KEMET Corporation
Overview of MMK22.5334K400D13L4 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK22.5334K400D13L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMK22.5334K400D13L
|
Avnet Americas | Cap Film 0.33uF 400V PET 10% (26 X 6.5 X 14.5mm) Radial 22.5mm 100°C - Trays (Alt: MMK22.5334K400D13L) RoHS: Compliant Min Qty: 936 Package Multiple: 234 Container: Tray | 0 |
|
RFQ |