Part Details for MMK27.5225J400F12L4TRAY by KEMET Corporation
Overview of MMK27.5225J400F12L4TRAY by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK27.5225J400F12L4TRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MMK275225J400F12
|
Mouser Electronics | Film Capacitors 400volts 2.2uF 5% LS 27.5mm RoHS: Compliant | 0 |
|
$2.1600 / $3.5700 | Order Now |
DISTI #
MMK27.5225J400F12L4TRAY
|
Avnet Abacus | Film Capacitor, 2.2 uF, 200 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: MMK27.5225J400F12L4TRAY) RoHS: Compliant Min Qty: 792 Package Multiple: 198 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMK27.5225J400F12L4TRAY
MMK27.5225J400F12L4TRAY CAD Models
MMK27.5225J400F12L4TRAY Part Data Attributes:
|
MMK27.5225J400F12L4TRAY
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK27.5225J400F12L4TRAY
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 22.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11.5 mm |