MMK27.5476K63F16L4TRAY
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MMK27.5476K63F16L4TRAY by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MMK27.5476K63F16L4TRAY by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-MMK275476K63F16
Mouser Electronics Film Capacitors 63volts 47uF 10% LS 27.5mm RoHS: Compliant 0
  • 432 $11.9100
$11.9100 Order Now
DISTI # F601FV476K063C
TTI Film Capacitors 47UF 63V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 108 Container: Tray Americas - 108
In Stock
  • 108 $11.9100
$11.9100 Buy Now

CAD Models for MMK27.5476K63F16L4TRAY by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMK27.5476K63F16L4TRAY by KEMET Corporation

MMK27.5476K63F16L4TRAY
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
RATED AC VOLTAGE (V): 40
Capacitance
47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
30 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
21 mm
Want to compare parts?
  1. MMK27.5476K63F16L4TRAY
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMK27.5476K63F16L4TRAY by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMK27.5476K63F16L4TRAY by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMK27.5476K63F16L4TRAY would you like to use for your alert(s)?
  • Please alert me when MMK27.5476K63F16L4TRAY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMK27.5476K63F16L4TRAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMK27.5476K63F16L4TRAY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMK27.5476K63F16L4TRAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMK27.5476K63F16L4TRAY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMK27.5476K63F16L4TRAY by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: