Part Details for MMK5104M100J01L16.5TA18 by KEMET Corporation
Overview of MMK5104M100J01L16.5TA18 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK5104M100J01L16.5TA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMK5104M100J01L16.
|
Avnet Americas | Cap Film 0.1uF 100V PET 20% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: MMK5104M100J01L16.) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
$0.1187 / $0.1345 | Buy Now |
DISTI #
80-MMK514M100J1TA18
|
Mouser Electronics | Film Capacitors 100volts 0.1uF 20% LS 5mm RoHS: Compliant | 0 |
|
$0.1140 | Order Now |
DISTI #
MMK5104M100J01L16.
|
Avnet Americas | Cap Film 0.1uF 100V PET 20% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: MMK5104M100J01L16.) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
$0.1187 / $0.1345 | Buy Now |
Part Details for MMK5104M100J01L16.5TA18
MMK5104M100J01L16.5TA18 CAD Models
MMK5104M100J01L16.5TA18 Part Data Attributes:
|
MMK5104M100J01L16.5TA18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5104M100J01L16.5TA18
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.1uF, 2810
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |