MMK5104M63J01L16.5TR16
Description: Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810,

Overview of MMK5104M63J01L16.5TR16 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMK5104M63J01L16.5TR16 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-MMK5104M63J01TR16
Mouser Electronics Film Capacitors 63volts 0.1uF 20% LS 5mm RoHS: Compliant 1928
  • 1 $0.4600
  • 10 $0.3100
  • 100 $0.2040
  • 1,000 $0.1840
  • 2,500 $0.1360
  • 10,000 $0.1190
  • 25,000 $0.1140
  • 50,000 $0.1110
$0.1110 / $0.4600 Buy Now
DISTI # F601JF104M063K
TTI Film Capacitors .1UF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel Americas - 0
  • 7,500 $0.1380
  • 10,000 $0.1350
  • 20,000 $0.1230
  • 30,000 $0.1140
  • 50,000 $0.1040
$0.1040 / $0.1380 Buy Now

CAD Models for MMK5104M63J01L16.5TR16 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMK5104M63J01L16.5TR16 by KEMET Corporation

MMK5104M63J01L16.5TR16
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
2810
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. MMK5104M63J01L16.5TR16
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810,
    VS

Alternate Parts for MMK5104M63J01L16.5TR16

This table gives cross-reference parts and alternative options found for MMK5104M63J01L16.5TR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5104M63J01L16.5TR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEFBOX104M63VT5X6 Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, Synton-Tech Corp MMK5104M63J01L16.5TR16 vs MEFBOX104M63VT5X6
MMK5104M63J01L16.5TA18 Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, KEMET Corporation MMK5104M63J01L16.5TR16 vs MMK5104M63J01L16.5TA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMK5104M63J01L16.5TR16 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMK5104M63J01L16.5TR16 by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMK5104M63J01L16.5TR16 would you like to use for your alert(s)?
  • Please alert me when MMK5104M63J01L16.5TR16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMK5104M63J01L16.5TR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMK5104M63J01L16.5TR16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMK5104M63J01L16.5TR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMK5104M63J01L16.5TR16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMK5104M63J01L16.5TR16 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: