Part Details for MMK5122K100J01L4BULK by KEMET Corporation
Overview of MMK5122K100J01L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK5122K100J01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5884
|
Newark | 1200Pf 100V |Kemet MMK5122K100J01L4BULK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2050 | Buy Now |
DISTI #
80-MMK5122K100J01L4
|
Mouser Electronics | Film Capacitors 100volts 1200pF 10% LS 5mm RoHS: Compliant | 4791 |
|
$0.1780 / $0.6600 | Buy Now |
DISTI #
MMK5122K100J01L4BULK
|
Avnet Abacus | Film Capacitor, 1200 pF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MMK5122K100J01L4BULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMK5122K100J01L4BULK
MMK5122K100J01L4BULK CAD Models
MMK5122K100J01L4BULK Part Data Attributes:
|
MMK5122K100J01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5122K100J01L4BULK
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |