Part Details for MMK5153J50J01L16.5TA18 by KEMET Corporation
Overview of MMK5153J50J01L16.5TA18 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK5153J50J01L16.5TA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK5153J50J01L16.5TA18CT-ND
|
DigiKey | CAP FILM 0.015UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3000 In Stock |
|
$0.0876 / $0.4100 | Buy Now |
DISTI #
80-MMK5153J50J01TA18
|
Mouser Electronics | Film Capacitors 50volts 0.015uF 5% LS 5mm RoHS: Compliant | 9586 |
|
$0.0870 / $0.4100 | Buy Now |
DISTI #
F601JF153J050R
|
TTI | Film Capacitors .015UF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.0910 | Buy Now |
Part Details for MMK5153J50J01L16.5TA18
MMK5153J50J01L16.5TA18 CAD Models
MMK5153J50J01L16.5TA18 Part Data Attributes
|
MMK5153J50J01L16.5TA18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5153J50J01L16.5TA18
KEMET Corporation
Film Capacitor, Polyester, 50V, 0.015uF, 2810
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |