There are no models available for this part yet.
Overview of MMK5154J250J04L4BULK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK5154J250J04L4BULK by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC5901
|
Newark | 150Nf2 5%v |Kemet MMK5154J250J04L4BULK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2010 | Buy Now | |
DISTI #
80-MMK5154J250J04L4
|
Mouser Electronics | Film Capacitors 250volts 0.15uF 5% LS 5mm RoHS: Compliant | 0 |
|
$0.1900 / $0.6400 | Order Now |
CAD Models for MMK5154J250J04L4BULK by KEMET Corporation
Part Data Attributes for MMK5154J250J04L4BULK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2820
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for MMK5154J250J04L4BULK
This table gives cross-reference parts and alternative options found for MMK5154J250J04L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5154J250J04L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5154J250J04L16.5TR18 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, 2820, | KEMET Corporation | MMK5154J250J04L4BULK vs MMK5154J250J04L16.5TR18 |
MMK5154J250J04L16.5LR18 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, 2820, | KEMET Corporation | MMK5154J250J04L4BULK vs MMK5154J250J04L16.5LR18 |
MMK5154J250J04L16.5CBULK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, 2820, | KEMET Corporation | MMK5154J250J04L4BULK vs MMK5154J250J04L16.5CBULK |
F601JQ154J250C | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK5154J250J04L4BULK vs F601JQ154J250C |