Part Details for MMK5154J63J01L15.0CBULK by KEMET Corporation
Overview of MMK5154J63J01L15.0CBULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5154J63J01L15.0CBULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMK5154J63J01L15.0CBULK-ND
|
DigiKey | CAP FILM 0.15UF 5% 63VDC RAD Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5735 |
|
RFQ | |
DISTI #
MMK5154J63J01L15.0CBULK
|
Avnet Abacus | Film Capacitor, 0.15 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: MMK5154J63J01L15.0CBULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |