Part Details for MMK5154K100J02L4BULK by KEMET Corporation
Overview of MMK5154K100J02L4BULK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5154K100J02L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MMK5154K100J02L4
|
Mouser Electronics | Film Capacitors 100volts 0.15uF 10% LS 5mm RoHS: Compliant | 0 |
|
$0.1560 | Order Now |
DISTI #
MMK5154K100J02L4BULK
|
Avnet Abacus | Film Capacitor, 0.15 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MMK5154K100J02L4BULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMK5154K100J02L4BULK
MMK5154K100J02L4BULK CAD Models
MMK5154K100J02L4BULK Part Data Attributes
|
MMK5154K100J02L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5154K100J02L4BULK
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for MMK5154K100J02L4BULK
This table gives cross-reference parts and alternative options found for MMK5154K100J02L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5154K100J02L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JJ154K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MMK5154K100J02L4BULK vs F601JJ154K100C |