Part Details for MMK5155K50J03L4 by KEMET Corporation
Overview of MMK5155K50J03L4 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5155K50J03L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMK5155K50J03L4
|
Avnet Americas | Cap Film 1.5uF 50V PET 10% (7.2 X 4.5 X 9mm) Radial 5mm 100°C - Bulk (Alt: MMK5155K50J03L4) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |