MMK5224K100J02L4BULK
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT

Overview of MMK5224K100J02L4BULK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MMK5224K100J02L4BULK by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-MMK5224K100J02L4BULK-ND
DigiKey CAP FILM 0.22UF 10% 100VDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Box 1987
In Stock
  • 1 $0.6700
  • 10 $0.4480
  • 50 $0.3564
  • 100 $0.2942
  • 500 $0.2299
  • 1,000 $0.1954
  • 2,500 $0.1839
  • 5,000 $0.1724
$0.1724 / $0.6700 Buy Now
DISTI # 80-MMK5224K100J02L4
Mouser Electronics Film Capacitors 100volts 0.22uF 10% LS 5mm RoHS: Compliant 8070
  • 1 $0.6700
  • 10 $0.3560
  • 100 $0.2110
  • 1,000 $0.1710
  • 2,000 $0.1580
$0.1580 / $0.6700 Buy Now
DISTI # 70395170
RS 220nF +/-10% 100 V dc, 63 V ac, MMK Polyester Film Capacitor | KEMET MMK5224K100J02L4BULK RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk 0
  • 125 $0.2460
  • 250 $0.2030
  • 500 $0.1710
  • 1,000 $0.1390
$0.1390 / $0.2460 RFQ
Onlinecomponents.com Metalized Polyester Film Capacitor - 0.22uF ±10% - 100VDC - +85°C - 3.5x8.0x7.2mm - 5 mm Lead Spacing - Bulk RoHS: Compliant 3685 Partner Stock
  • 300 $0.2479
  • 1,700 $0.2130
  • 3,400 $0.2027
  • 6,000 $0.1833
$0.1833 / $0.2479 Buy Now
DISTI # 60151445
Verical Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 100°C Bulk RoHS: Compliant Min Qty: 261 Package Multiple: 1 Americas - 3685
  • 1 $0.2400
  • 1,700 $0.2070
  • 3,400 $0.1960
$0.1960 / $0.2400 Buy Now
DISTI # MMK5224K100J02L4BULK
TTI Film Capacitors 100volts 0.22uF 10% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk Americas - 0
  • 6,000 $0.1590
$0.1590 Buy Now
Chip 1 Exchange INSTOCK 4790
RFQ
DISTI # MMK5224K100J02L4BULK
Avnet Abacus Film Capacitor, 0.22 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MMK5224K100J02L4BULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MMK5224K100J02L4BULK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMK5224K100J02L4BULK by KEMET Corporation

MMK5224K100J02L4BULK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2814
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
74 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
RATED AC VOLTAGE (V): 63
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
8 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Size Code
2814
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. MMK5224K100J02L4BULK
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MMK5224K100J02L4BULK

This table gives cross-reference parts and alternative options found for MMK5224K100J02L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5224K100J02L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMK5224K100J02L16.5TR18 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MMK5224K100J02L4BULK vs MMK5224K100J02L16.5TR18
MMK5224K100J02L16.5TA16 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MMK5224K100J02L4BULK vs MMK5224K100J02L16.5TA16
MMK5224K100J02L16.5TA18 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MMK5224K100J02L4BULK vs MMK5224K100J02L16.5TA18

Related Parts for MMK5224K100J02L4BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMK5224K100J02L4BULK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMK5224K100J02L4BULK by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMK5224K100J02L4BULK would you like to use for your alert(s)?
  • Please alert me when MMK5224K100J02L4BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMK5224K100J02L4BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMK5224K100J02L4BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMK5224K100J02L4BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMK5224K100J02L4BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMK5224K100J02L4BULK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: