Part Details for MMK5224K50J01L16.5TR16 by KEMET Corporation
Overview of MMK5224K50J01L16.5TR16 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5224K50J01L16.5TR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MMK5224K50J01TR16
|
Mouser Electronics | Film Capacitors 50volts 0.22uF 10% LS 5mm RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
DISTI #
MMK5224K50J01L16.5TR16
|
Avnet Abacus | Film Capacitor, 0.22 uF, 30 V, 50 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MMK5224K50J01L16.5TR16) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMK5224K50J01L16.5TR16
MMK5224K50J01L16.5TR16 CAD Models
MMK5224K50J01L16.5TR16 Part Data Attributes:
|
MMK5224K50J01L16.5TR16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5224K50J01L16.5TR16
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |