There are no models available for this part yet.
Overview of MMK5273J100J01L4BULK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK5273J100J01L4BULK by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-MMK5273J100J01L4BULK-ND
|
DigiKey | CAP FILM 0.027UF 5% 100VDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Box |
1627 In Stock |
|
$0.1098 / $0.4900 | Buy Now | |
DISTI #
80-MMK5273J100J01L4
|
Mouser Electronics | Film Capacitors 100volts 0.027uF 5% LS 5mm RoHS: Compliant | 5108 |
|
$0.1190 / $0.5100 | Buy Now | |
DISTI #
MMK5273J100J01L4BULK
|
TTI | Film Capacitors 100volts 0.027uF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.0880 | Buy Now |
CAD Models for MMK5273J100J01L4BULK by KEMET Corporation
Part Data Attributes for MMK5273J100J01L4BULK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2810
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE (V): 63
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2810
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for MMK5273J100J01L4BULK
This table gives cross-reference parts and alternative options found for MMK5273J100J01L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5273J100J01L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5273J100J01L16.5TA18 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, 2810, | KEMET Corporation | MMK5273J100J01L4BULK vs MMK5273J100J01L16.5TA18 |
MEFBOX273J100VT5X6 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.027uF, 2810, | Synton-Tech Corp | MMK5273J100J01L4BULK vs MEFBOX273J100VT5X6 |