Part Details for MMK5273J630J05L4BULK by KEMET Corporation
Overview of MMK5273J630J05L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK5273J630J05L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMK5273J630J05L4BU
|
Avnet Americas | Cap Film 0.027uF 630V PET 5% (7.2 X 6 X 11mm) Radial 5mm 100°C Bulk - Bulk (Alt: MMK5273J630J05L4BU) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2331 / $0.2642 | Buy Now |
DISTI #
80-MMK5273J630J05L4
|
Mouser Electronics | Film Capacitors 630volts 0.027uF 5% LS 5mm RoHS: Compliant | 0 |
|
$0.2190 / $0.7500 | Order Now |
DISTI #
MMK5273J630J05L4BU
|
Avnet Americas | Cap Film 0.027uF 630V PET 5% (7.2 X 6 X 11mm) Radial 5mm 100°C Bulk - Bulk (Alt: MMK5273J630J05L4BU) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2331 / $0.2642 | Buy Now |
Part Details for MMK5273J630J05L4BULK
MMK5273J630J05L4BULK CAD Models
MMK5273J630J05L4BULK Part Data Attributes:
|
MMK5273J630J05L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5273J630J05L4BULK
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 2824, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |