Part Details for MMK5392K400J01L4 by KEMET Corporation
Overview of MMK5392K400J01L4 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5392K400J01L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMK5392K400J01L4
|
Avnet Americas | Cap Film 0.0039uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C - Bulk (Alt: MMK5392K400J01L4) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMK5392K400J01L4
|
Avnet Americas | Cap Film 0.0039uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C - Bulk (Alt: MMK5392K400J01L4) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |