Part Details for MMK5473J50J01L4BULK by KEMET Corporation
Overview of MMK5473J50J01L4BULK by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK5473J50J01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK5473J50J01L4BULK-ND
|
DigiKey | CAP FILM 0.047UF 5% 50VDC RADIAL Min Qty: 6000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1103 | Buy Now |
DISTI #
80-MMK5473J50J01L4
|
Mouser Electronics | Film Capacitors 50volts 0.047uF 5% LS 5mm RoHS: Compliant | 4079 |
|
$0.1100 / $0.4300 | Buy Now |
DISTI #
MMK5473J50J01L4BULK
|
TTI | Film Capacitors 50volts 0.047uF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1350 / $0.1440 | Buy Now |
DISTI #
MMK5473J50J01L4
|
TTI | Film Capacitors .047UF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0790 / $0.1100 | Buy Now |
DISTI #
KEMET MMK5473J50J01L4BULK
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now |
Part Details for MMK5473J50J01L4BULK
MMK5473J50J01L4BULK CAD Models
MMK5473J50J01L4BULK Part Data Attributes:
|
MMK5473J50J01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5473J50J01L4BULK
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 74 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 30 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |