Part Details for MMK5475K50J06L16.5TR16 by KEMET Corporation
Overview of MMK5475K50J06L16.5TR16 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5475K50J06L16.5TR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5980
|
Newark | 4.7 F C 10%v |Kemet MMK5475K50J06L16.5TR16 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 / $3.3300 | Buy Now |
DISTI #
2266-MMK5475K50J06L16.5TR16TR-ND
|
DigiKey | Film Capacitor, Polyester, 50V, Min Qty: 800 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1600 In Stock |
|
$2.9100 | Buy Now |
DISTI #
80-MMK5475K50J06TR16
|
Mouser Electronics | Film Capacitors 50volts 4.7uF 10% LS 5mm RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
Onlinecomponents.com |
1600 Partner Stock |
|
$2.8100 | Buy Now | |
DISTI #
35696805
|
Verical | Cap Film 4.7uF 50V PET 10%( 7.2 X 7.2 X 13mm) Radial 5mm 100°C T/R Min Qty: 800 Package Multiple: 800 | Americas - 1600 |
|
$2.7300 | Buy Now |
DISTI #
KEMET MMK5475K50J06L16.5TR16
|
PEI Genesis | Film Capacitor | 3200 |
|
Buy Now | |
DISTI #
MMK5475K50J06L16.5TR16
|
Avnet Abacus | Film Capacitor, 4.7 uF, 30 V, 50 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MMK5475K50J06L16.5TR16) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 4 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMK5475K50J06L16.5TR16
MMK5475K50J06L16.5TR16 CAD Models
MMK5475K50J06L16.5TR16 Part Data Attributes:
|
MMK5475K50J06L16.5TR16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5475K50J06L16.5TR16
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 67 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for MMK5475K50J06L16.5TR16
This table gives cross-reference parts and alternative options found for MMK5475K50J06L16.5TR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5475K50J06L16.5TR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JU475K050K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK5475K50J06L16.5TR16 vs F601JU475K050K |
F601JU475K050L | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK5475K50J06L16.5TR16 vs F601JU475K050L |