Part Details for MMK5562J400J01L16.5TR18 by KEMET Corporation
Overview of MMK5562J400J01L16.5TR18 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK5562J400J01L16.5TR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK5562J400J01L16.5TR18TR-ND
|
DigiKey | CAP FILM 5600PF 5% 400VDC RADIAL Min Qty: 7500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1176 | Buy Now |
DISTI #
MMK5562J400J01L16.
|
Avnet Americas | Cap Film 0.0056uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: MMK5562J400J01L16.) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-MMK5562J400J1TR18
|
Mouser Electronics | Film Capacitors 400volts 5600pF 5% LS 5mm RoHS: Compliant | 770 |
|
$0.0960 / $0.5000 | Buy Now |
Part Details for MMK5562J400J01L16.5TR18
MMK5562J400J01L16.5TR18 CAD Models
MMK5562J400J01L16.5TR18 Part Data Attributes
|
MMK5562J400J01L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5562J400J01L16.5TR18
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.0056uF, 2810
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |