MMK5563K50J01L4BULK
Description: Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT

Overview of MMK5563K50J01L4BULK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MMK5563K50J01L4BULK by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-MMK5563K50J01L4
Mouser Electronics Film Capacitors 50volts 0.056uF 10% LS 5mm RoHS: Compliant 6360
  • 1 $0.7900
  • 10 $0.5480
  • 100 $0.3760
  • 500 $0.3130
  • 1,000 $0.2640
  • 2,000 $0.2240
  • 10,000 $0.2190
  • 24,000 $0.2140
$0.2140 / $0.7900 Buy Now
DISTI # MMK5563K50J01L4BULK
TTI Film Capacitors 50volts 0.056uF 10% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk Americas - 0
  • 6,000 $0.2220
$0.2220 Buy Now

CAD Models for MMK5563K50J01L4BULK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMK5563K50J01L4BULK by KEMET Corporation

MMK5563K50J01L4BULK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. MMK5563K50J01L4BULK
    KEMET Corporation
    Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMK5563K50J01L4BULK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMK5563K50J01L4BULK by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMK5563K50J01L4BULK would you like to use for your alert(s)?
  • Please alert me when MMK5563K50J01L4BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMK5563K50J01L4BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMK5563K50J01L4BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMK5563K50J01L4BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMK5563K50J01L4BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMK5563K50J01L4BULK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: