Part Details for MMK5564K63J03L16.5TR16 by KEMET Corporation
Overview of MMK5564K63J03L16.5TR16 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK5564K63J03L16.5TR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMK5564K63J03L16.5
|
Avnet Americas | Cap Film 0.56uF 63V PET 10% (7.2 X 4.5 X 9mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: MMK5564K63J03L16.5) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-MMK5564K63J03TR16
|
Mouser Electronics | Film Capacitors 63volts 0.56uF 10% LS 5mm RoHS: Compliant | 0 |
|
$0.2600 | Order Now |
Part Details for MMK5564K63J03L16.5TR16
MMK5564K63J03L16.5TR16 CAD Models
MMK5564K63J03L16.5TR16 Part Data Attributes
|
MMK5564K63J03L16.5TR16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5564K63J03L16.5TR16
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 40 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | CECC30401-042 | |
Size Code | 2818 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |