Part Details for MMK5682J63J01L16.5TR18 by KEMET Corporation
Overview of MMK5682J63J01L16.5TR18 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5682J63J01L16.5TR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK5682J63J01L16.5TR18CT-ND
|
DigiKey | CAP FILM 6800PF 5% 63VDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2313 In Stock |
|
$0.0953 / $0.4900 | Buy Now |
DISTI #
80-MMK5682J63J01TR18
|
Mouser Electronics | Film Capacitors 63volts 6800pF 5% LS 5mm RoHS: Compliant | 7075 |
|
$0.0950 / $0.3700 | Buy Now |
DISTI #
V72:2272_18852056
|
Arrow Electronics | Cap Film 0.0068uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1744 Container: Cut Strips | Americas - 5742 |
|
$0.0135 / $0.0592 | Buy Now |
DISTI #
F601JF682J063L
|
TTI | Film Capacitors 6N8F63 5%V RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1230 | Buy Now |
DISTI #
KEMET MMK5682J63J01L16.5TR18
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now |
Part Details for MMK5682J63J01L16.5TR18
MMK5682J63J01L16.5TR18 CAD Models
MMK5682J63J01L16.5TR18 Part Data Attributes:
|
MMK5682J63J01L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5682J63J01L16.5TR18
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0068uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 74 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |