-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, 3920,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6057
|
Newark | 1 F63V 10%v |Kemet MMK7.5105K63K03L16.5TR18 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 / $0.3690 | Buy Now |
DISTI #
399-MMK7.5105K63K03L16.5TR18CT-ND
|
DigiKey | CAP FILM 1UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3067 / $0.9000 | Buy Now |
DISTI #
80-MMK7.105K63K3LTR
|
Mouser Electronics | Film Capacitors 63volts 1uF 10% RoHS: Compliant | 5098 |
|
$0.3060 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2600 Partner Stock |
|
$0.2983 / $0.3034 | Buy Now |
DISTI #
F601KK105K063L
|
TTI | Film Capacitors 1?F63V 10%V RoHS: Compliant pbFree: Pb-Free Min Qty: 3900 Package Multiple: 1300 Container: Reel | Americas - 0 |
|
$0.2710 / $0.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMK7.5105K63K03L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK7.5105K63K03L16.5TR18
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, 3920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MMK7.5105K63K03L16.5TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK7.5105K63K03L16.5TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601KK105K063L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK7.5105K63K03L16.5TR18 vs F601KK105K063L |
F601KK105K063R | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK7.5105K63K03L16.5TR18 vs F601KK105K063R |