Part Details for MMK823J1000V82CB0203 by KNSCHA
Overview of MMK823J1000V82CB0203 by KNSCHA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK823J1000V82CB0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 82nF -40��~+105�� ��5% 1kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 745 |
|
$0.1132 / $0.2193 | Buy Now |
|
LCSC | 82nF -40+105 5% 1kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 745 |
|
$0.1098 / $0.2127 | Buy Now |