Part Details for MMKP-50U/600 by SR Components Inc
Overview of MMKP-50U/600 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMKP-50U/600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMKP-50U/600
|
TME | Capacitor: polypropylene, 50uF, Ø80x140mm, ±10%, 1200VDC, 600VAC Min Qty: 1 | 0 |
|
$67.2500 / $76.5300 | RFQ |