Part Details for MMKP104J2G1501 by KYET
Overview of MMKP104J2G1501 by KYET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMKP104J2G1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100nF -40��~+105�� ��5% 400V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 390 |
|
$0.0722 / $0.1403 | Buy Now |
|
LCSC | 100nF -40+105 5% 400V PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 390 |
|
$0.0701 / $0.1361 | Buy Now |