Part Details for MMKP224J2J2201 by KYET
Overview of MMKP224J2J2201 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMKP224J2J2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220nF -40+105 5% 630V PluginP22.5mm Polypropylene Film Capacitors (CBB) ROHS | 4271 |
|
$0.2105 / $0.4313 | Buy Now |
Part Details for MMKP224J2J2201
MMKP224J2J2201 CAD Models
MMKP224J2J2201 Part Data Attributes
|
MMKP224J2J2201
KYET
Buy Now
|
Compare Parts:
MMKP224J2J2201
KYET
|
Samacsys Manufacturer | KYET |