Part Details for MMKP333J3F2701 by KYET
Overview of MMKP333J3F2701 by KYET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMKP333J3F2701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33nF -40��~+100�� ��5% 2kV Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS | 5887 |
|
$0.1857 / $0.2852 | Buy Now |
|
LCSC | 33nF -40+100 5% 2kV PluginP27.5mm Polypropylene Film Capacitors (CBB) ROHS | 5887 |
|
$0.1801 / $0.2765 | Buy Now |