Part Details for MMKP563J3C2701 by KYET
Overview of MMKP563J3C2701 by KYET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMKP563J3C2701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 56nF -40��~+100�� ��5% 1.6kV Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS | 511 |
|
$0.2237 / $0.4665 | Buy Now |
|
LCSC | 56nF -40+100 5% 1.6kV PluginP27.5mm Polypropylene Film Capacitors (CBB) ROHS | 511 |
|
$0.2169 / $0.4522 | Buy Now |