Part Details for MMKP682J3A1001 by KYET
Overview of MMKP682J3A1001 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMKP682J3A1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.8nF -40+105 5% 1kV PluginP10mm Polypropylene Film Capacitors (CBB) ROHS | 722 |
|
$0.0557 / $0.1106 | Buy Now |
Part Details for MMKP682J3A1001
MMKP682J3A1001 CAD Models
MMKP682J3A1001 Part Data Attributes
|
MMKP682J3A1001
KYET
Buy Now
|
Compare Parts:
MMKP682J3A1001
KYET
|
Samacsys Manufacturer | KYET |