-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8226
|
Newark | Vandal Resistant Sw, Spst, 2A, 36V, Contact Configuration:Spst-No, Actuator/Cap Colour:Black, Product Range:Mmp0120 Series, Switch Operation:Off-(On), Illumination Colour:Non-Illuminated, Switch Terminals:Screw, Contact Current Rohs Compliant: Yes |Bulgin Limited MMP0120/ABKS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $16.4200 | Buy Now |
DISTI #
708-2089-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
13 In Stock |
|
$8.1875 / $13.6900 | Buy Now |
DISTI #
167-MMP0120/ABKS
|
Mouser Electronics | Pushbutton Switches 12mmMini DomedMetal Vandal Resistant SWC RoHS: Compliant | 62 |
|
$8.1800 / $12.2000 | Buy Now |
DISTI #
70929629
|
RS | Black anodized body, Black PBT button, screw terminals | Bulgin MMP0120/ABKS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$8.6600 / $12.2000 | Buy Now |
DISTI #
51589303
|
Verical | Switch Push Button N.O. SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder Tab Min Qty: 5 Package Multiple: 5 Date Code: 1928 | Americas - 100 |
|
$11.1515 / $13.9433 | Buy Now |
DISTI #
2630683
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.4851 / $12.6735 | Buy Now |
DISTI #
2630683
|
Farnell | VANDAL RESISTANT SW, SPST, 2A, 36V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$2.9932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMP0120/ABKS
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MMP0120/ABKS
Bulgin
Pushbutton Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD |