Part Details for MMP0120/AGNS by Bulgin
Overview of MMP0120/AGNS by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP0120/AGNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2085-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4 In Stock |
|
$8.1875 / $13.6900 | Buy Now |
DISTI #
167-MMP0120/AGNS
|
Mouser Electronics | Pushbutton Switches BLACK ANODIZED GREEN BUTTON SCREW TERM RoHS: Compliant | 91 |
|
$8.1800 / $13.3900 | Buy Now |
DISTI #
70929625
|
RS | Black anodized body, Green PBT button, screw terminals | Bulgin MMP0120/AGNS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$9.5100 / $13.3900 | Buy Now |
|
Onlinecomponents.com | Push Button Switch MMP0120 Series IP65 Black Anodized Aluminium Body Green PBT Button Screw Terminals | 0 |
|
$8.5200 / $11.5300 | Buy Now |
DISTI #
2630679
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9470 / $6.5375 | Buy Now |
Part Details for MMP0120/AGNS
MMP0120/AGNS CAD Models
MMP0120/AGNS Part Data Attributes:
|
MMP0120/AGNS
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MMP0120/AGNS
Bulgin
Pushbutton Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD |