Part Details for MMP172-C by Panduit Corp
Overview of MMP172-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP172-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5418
|
Newark | Marker Plate, 304 Ss, 4 Hole, 1.7" X .75 Rohs Compliant: Yes |Panduit MMP172-C (Alternate Part Number: 07498336929 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$89.0000 / $110.2600 | Buy Now |
DISTI #
298-22519-ND
|
DigiKey | WIRE MARKR CBL TIE 19.1MMX43.7MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$0.8762 / $1.1300 | Buy Now |
DISTI #
MMP172-C
|
Avnet Americas | Cable Accessories Marker Plate Stainless Steel Natural - Labels that come on sheets or rolls (Alt: MMP172-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.6548 | Buy Now |
DISTI #
644-MMP172-C
|
Mouser Electronics | Wire Labels & Markers Marker Plate 304 SS 4 Hole 1.7 x .75 RoHS: Compliant | 338 |
|
$0.7960 / $1.1300 | Buy Now |
DISTI #
71790766
|
RS | Marker plate, four holes, 304 Stainless Steel, 1.72" x .75 | Panduit MMP172-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.1300 | RFQ |
DISTI #
PANMMP172-C
|
Heilind Electronics | MARKER PLATE, 304 SS, 4 H 1.7 X .75 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Markers Tie Stainless Steel Natural RoHS: Compliant | 15900 Factory Stock |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
000000000000624889
|
Sager | Wire Labels & Markers Marker Plate 304 SS 4 Hole 1.7 x .75 Min Qty: 500 | 0 |
|
$0.6826 / $0.7774 | Buy Now |
|
Master Electronics | Cable Markers Tie Stainless Steel Natural RoHS: Compliant | 15900 Factory Stock |
|
$0.7500 / $0.8700 | Buy Now |
Part Details for MMP172-C
MMP172-C CAD Models
MMP172-C Part Data Attributes:
|
MMP172-C
Panduit Corp
Buy Now
|
Compare Parts:
MMP172-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |