Part Details for MMP172W38-C by Panduit Corp
Overview of MMP172W38-C by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP172W38-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5420
|
Newark | Legend Plate, Identification, 10Mm X 44Mm, Label Type:Identification, Label Dimensions:10Mm X 44Mm, Label Material:Stainless Steel, Label Colour:Natural, Pack Quantity:100, Product Range:-, Label Size:10 X 44Mm Rohs Compliant: Yes |Panduit MMP172W38-C (Alternate Part Number: 07498336931 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 7 |
|
$87.8300 / $102.1700 | Buy Now |
DISTI #
298-18478-ND
|
DigiKey | WIRE MARKER CBL TIE 9.5X43.7MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2527 In Stock |
|
$0.7694 / $0.9700 | Buy Now |
DISTI #
95F5420
|
Avnet Americas | Cable Accessories Marker Plate Stainless Steel Natural - Boxed Product (Development Kits) (Alt: 95F5420) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 7 Partner Stock |
|
$87.8300 / $102.1700 | Buy Now |
DISTI #
MMP172W38-C
|
Avnet Americas | Cable Accessories Marker Plate Stainless Steel Natural - Labels that come on sheets or rolls (Alt: MMP172W38-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$52.4300 | Buy Now |
DISTI #
644-MMP172W38-C
|
Mouser Electronics | Wire Labels & Markers MKR Plate 304 SS 4 Hole 1.7 x .38 RoHS: Compliant | 2907 |
|
$0.6990 / $0.9700 | Buy Now |
DISTI #
71790772
|
RS | Mini marker plate, four holes, 304 Stainless Steel, 1.72" x .38 | Panduit MMP172W38-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 340 |
|
$0.9000 / $0.9800 | Buy Now |
DISTI #
PANMMP172W38-C
|
Heilind Electronics | MARKER PLATE, 304 SS, 4 HOLE, 1.7 X .38 | Americas - 525 in Stock |
|
$0.7228 / $0.8962 | Buy Now |
|
Onlinecomponents.com | Mini marker plate, four holes, 304 Stainless Steel, 1.72" x .38". RoHS: Compliant |
8000 In Stock 18100 Factory Stock |
|
$0.7100 / $0.8130 | Buy Now |
DISTI #
65097432
|
Verical | Metal marker plate,Natural Stainless Steel RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2236 | Americas - 8000 |
|
$0.9149 / $1.1076 | Buy Now |
DISTI #
MMP172W38-C
|
TTI | Wire Labels & Markers MKR Plate 304 SS 4 Hole 1.7 x .38 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1300 In Stock |
|
$0.6900 / $0.8100 | Buy Now |
Part Details for MMP172W38-C
MMP172W38-C CAD Models
MMP172W38-C Part Data Attributes
|
MMP172W38-C
Panduit Corp
Buy Now
|
Compare Parts:
MMP172W38-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |