Part Details for MMP172W38-C316 by Panduit Corp
Overview of MMP172W38-C316 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP172W38-C316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5421
|
Newark | Marker Plate, 316 Ss, 4 Hole, 1.7" X .38 Rohs Compliant: Yes |Panduit MMP172W38-C316 (Alternate Part Number: 07498336932 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$87.3700 / $108.2600 | Buy Now |
DISTI #
298-19959-ND
|
DigiKey | WIRE MARKER CBL TIE 9.5X43.7MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
38 In Stock |
|
$0.8602 / $1.1100 | Buy Now |
DISTI #
MMP172W38-C316
|
Avnet Americas | Cable Accessories Marker Plate Stainless Steel Natural - Labels that come on sheets or rolls (Alt: MMP172W38-C316) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Roll | 0 |
|
$0.6429 | Buy Now |
DISTI #
644-MMP172W38-C316
|
Mouser Electronics | Wire Labels & Markers MRKR PLATE 316SS 2H 1.7X.38X.010 RoHS: Compliant | 54 |
|
$0.7790 / $1.1100 | Buy Now |
DISTI #
71790774
|
RS | Mini marker plate, four holes, 316 Stainless Steel, 1.72" x .38 | Panduit MMP172W38-C316 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.1100 | RFQ |
DISTI #
PANMMP172W38-C316
|
Heilind Electronics | Marker Plate, 316 SS, 4 Hole, 1.7 x .38 | Americas - 0 in Stock |
|
$0.8586 / $1.0990 | Buy Now |
|
Onlinecomponents.com | Mini marker plate, four holes, 316 Stainless Steel, 1.72" x .38". RoHS: Compliant | 34900 Factory Stock |
|
$0.7300 / $0.8500 | Buy Now |
DISTI #
000000000000624892
|
Sager | Wire Labels & Markers MRKR PLATE 316SS 2H 1.7X.38X.010 Min Qty: 100 | 0 |
|
$0.6784 / $0.8863 | Buy Now |
|
Master Electronics | Mini marker plate, four holes, 316 Stainless Steel, 1.72" x .38". RoHS: Compliant | 34900 Factory Stock |
|
$0.7300 / $0.8500 | Buy Now |
Part Details for MMP172W38-C316
MMP172W38-C316 CAD Models
MMP172W38-C316 Part Data Attributes:
|
MMP172W38-C316
Panduit Corp
Buy Now
|
Compare Parts:
MMP172W38-C316
Panduit Corp
|
Samacsys Manufacturer | Panduit |