Part Details for MMP2W3P3K by Cornell Dubilier Electronics Inc
Overview of MMP2W3P3K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP2W3P3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$2.9000 / $5.1900 | Buy Now | |
|
Quest Components | 71 |
|
$2.9428 / $4.4142 | Buy Now |
Part Details for MMP2W3P3K
MMP2W3P3K CAD Models
MMP2W3P3K Part Data Attributes:
|
MMP2W3P3K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMP2W3P3K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMP2W3P3K
This table gives cross-reference parts and alternative options found for MMP2W3P3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMP2W3P3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1313EFR-F-3.3-2.5-10 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | MMP2W3P3K vs AC1313EFR-F-3.3-2.5-10 |