Part Details for MMP6S15K-F by Cornell Dubilier Electronics Inc
Overview of MMP6S15K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMP6S15K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3804
|
Newark | Film Capacitor, 0.015Uf, 630V, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.015Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):630V, Capacitor Mounting:Through Hole, Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier MMP6S15K-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $1.1000 | Buy Now |
DISTI #
338-4130-ND
|
DigiKey | CAP FILM 0.015UF 630VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
554 In Stock |
|
$0.7750 / $1.5000 | Buy Now |
DISTI #
598-MMP6S15K-F
|
Mouser Electronics | Film Capacitors 0.015uF 630V 10% RoHS: Compliant | 439 |
|
$0.7750 / $2.1000 | Buy Now |
|
Future Electronics | Film Capacitors .015UF 630V 10% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$0.7600 / $0.7900 | Buy Now |
|
Future Electronics | Film Capacitors .015UF 630V 10% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$0.7600 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Polyester Film Capacitor - Low Profile Axial - Non Inductive - 1.5uF (+/-) 10% - 630VDC - RoHS RoHS: Compliant |
500 In Stock |
|
$0.6940 / $1.2210 | Buy Now |
DISTI #
MMP6S15K-F
|
TTI | Film Capacitors 0.015uF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 110 In Stock |
|
$0.7900 / $1.1500 | Buy Now |
|
Master Electronics | Polyester Film Capacitor - Low Profile Axial - Non Inductive - 1.5uF (+/-) 10% - 630VDC - RoHS RoHS: Compliant |
500 In Stock |
|
$0.6940 / $1.2210 | Buy Now |
Part Details for MMP6S15K-F
MMP6S15K-F CAD Models
MMP6S15K-F Part Data Attributes
|
MMP6S15K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMP6S15K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 6724, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 10 mm |