-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMPF0100F0AEP-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56HVQFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
427 In Stock |
|
$5.4131 / $9.5400 | Buy Now |
DISTI #
MMPF0100F0AEP
|
Avnet Americas | Power Management, 4.5 V, 6 Step-Down DC-DC Converter, 7 LDOs, 14 Regulated Output, 56 Pins, QFN - Trays (Alt: MMPF0100F0AEP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 23 |
|
$4.9228 / $5.6771 | Buy Now |
DISTI #
841-MMPF0100F0AEP
|
Mouser Electronics | Power Management Specialized - PMIC PFUZE100 RoHS: Compliant | 651 |
|
$5.4100 / $8.7300 | Buy Now |
|
Future Electronics | PF0100 Series 4.5 V SMARTMOS Power Management Integrated Circuit - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 520Tray |
|
$6.0900 | Buy Now |
|
Future Electronics | PF0100 Series 4.5 V SMARTMOS Power Management Integrated Circuit - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Container: Tray | 0Tray |
|
$6.0900 / $6.1500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 14 CHANNEL, MOS | 1 |
|
$35.9600 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 14 CHANNEL, MOS | 3798 |
|
$51.1839 / $68.2452 | Buy Now |
|
Rochester Electronics | MMPF0100 - Power Management IC, i.MX6, pre-prog, 10 Bit ADC ,4/6 buck, 7 LDO, 5 boost, QFN 56. RoHS: Compliant Status: Active Min Qty: 1 | 259 |
|
$5.4100 / $6.3700 | Buy Now |
DISTI #
MMPF0100F0AEP
|
Avnet Americas | Power Management, 4.5 V, 6 Step-Down DC-DC Converter, 7 LDOs, 14 Regulated Output, 56 Pins, QFN - Trays (Alt: MMPF0100F0AEP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 23 |
|
$4.9228 / $5.6771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPF0100F0AEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F0AEP
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MMPF0100F0AEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPF0100F0AEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPF0100F0AEPR2 | 14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56 | NXP Semiconductors | MMPF0100F0AEP vs MMPF0100F0AEPR2 |