Part Details for MMPF0100F0AZES by NXP Semiconductors
Overview of MMPF0100F0AZES by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMPF0100F0AZES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0652
|
Newark | Power Management Ic, Aec-Q100, Hvqfn-56, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:-, No. Of Regulated Outputs:7, Digital Ic Case:Hvqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp MMPF0100F0AZES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6800 / $10.7400 | Buy Now |
DISTI #
568-13743-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
250 In Stock |
|
$5.8681 / $10.3500 | Buy Now |
DISTI #
MMPF0100F0AZES
|
Avnet Americas | Power Management IC 56-Pin QFN Tray - Trays (Alt: MMPF0100F0AZES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MMPF0100F0AZES
|
Mouser Electronics | Power Management Specialized - PMIC PMIC i.MX6X, 6 buck reg,1 boost,7 LDOs,QFN-EP 56 RoHS: Compliant | 242 |
|
$5.8600 / $10.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.2500 | Buy Now |
DISTI #
MMPF0100F0AZES
|
Avnet Americas | Power Management IC 56-Pin QFN Tray - Trays (Alt: MMPF0100F0AZES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MMPF0100F0AZES
|
Avnet Americas | Power Management IC 56-Pin QFN Tray - Trays (Alt: MMPF0100F0AZES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MMPF0100F0AZES
|
Avnet Silica | Power Management IC 56-Pin QFN Tray (Alt: MMPF0100F0AZES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2890440
|
element14 Asia-Pacific | POWER MANAGEMENT IC, AEC-Q100, HVQFN-56 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0673 / $10.8507 | Buy Now |
DISTI #
2890440
|
Farnell | POWER MANAGEMENT IC, AEC-Q100, HVQFN-56 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$7.4023 / $11.0533 | Buy Now |
Part Details for MMPF0100F0AZES
MMPF0100F0AZES CAD Models
MMPF0100F0AZES Part Data Attributes
|
MMPF0100F0AZES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F0AZES
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |