Part Details for MMPF0100F1AEP by NXP Semiconductors
Overview of MMPF0100F1AEP by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMPF0100F1AEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4087
|
Newark | Power Management Ic, I.mx7, Qfn-56, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:6, No. Of Ldo Regulators:7, No. Of Regulated Outputs:14, Digital Ic Case:Qfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Nxp MMPF0100F1AEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1300 / $10.9700 | Buy Now |
DISTI #
MMPF0100F1AEP
|
Avnet Americas | Power Management, 4.5 V, 5 Step-Down DC-DC Converters, 6 LDOs, 12 Regulated Outputs, 56 Pins, HVQFN - Trays (Alt: MMPF0100F1AEP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MMPF0100F1AEP
|
Mouser Electronics | Power Management Specialized - PMIC PFUZE100 RoHS: Compliant | 243 |
|
$5.4100 / $9.5400 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.3100 | Buy Now |
DISTI #
78811507
|
Verical | Application Processors 2.8V to 4.5V 56-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2407 | Americas - 2860 |
|
$5.3137 / $6.3726 | Buy Now |
|
Rochester Electronics | Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant Status: Active Min Qty: 1 | 780 |
|
$5.4100 / $6.3700 | Buy Now |
DISTI #
MMPF0100F1AEP
|
Avnet Americas | Power Management, 4.5 V, 5 Step-Down DC-DC Converters, 6 LDOs, 12 Regulated Outputs, 56 Pins, HVQFN - Trays (Alt: MMPF0100F1AEP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Ameya Holding Limited | . | 20 |
|
RFQ | |
DISTI #
MMPF0100F1AEP
|
Avnet Silica | (Alt: MMPF0100F1AEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG CONV I.MX6 12OUT 56HVQFN | 18000 |
|
RFQ |
Part Details for MMPF0100F1AEP
MMPF0100F1AEP CAD Models
MMPF0100F1AEP Part Data Attributes:
|
MMPF0100F1AEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F1AEP
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for MMPF0100F1AEP
This table gives cross-reference parts and alternative options found for MMPF0100F1AEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPF0100F1AEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPF0100F1AEPR2 | 14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56 | NXP Semiconductors | MMPF0100F1AEP vs MMPF0100F1AEPR2 |
MMPF0100F1EPR2 | Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Reel | Freescale Semiconductor | MMPF0100F1AEP vs MMPF0100F1EPR2 |