Part Details for MMPF0100F6ANES by NXP Semiconductors
Overview of MMPF0100F6ANES by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMPF0100F6ANES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0655
|
Newark | Power Management Ic, Hvqfn-56, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:6, No. Of Ldo Regulators:7, No. Of Regulated Outputs:14, Digital Ic Case:Hvqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp MMPF0100F6ANES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4600 / $10.4400 | Buy Now |
DISTI #
568-14399-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
220 In Stock |
|
$5.6943 / $10.0400 | Buy Now |
DISTI #
MMPF0100F6ANES
|
Avnet Americas | Power Management Integrated Circuit 56-Pin QFN EP Tray - Trays (Alt: MMPF0100F6ANES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MMPF0100F6ANES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant | 260 |
|
$5.6900 / $10.0400 | Buy Now |
|
Future Electronics | PF0100 Series 4.5 V 14 Channel Configurable Power Management Integrated Circuit RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 260 Container: Tray | 0Tray |
|
$6.4100 | Buy Now |
DISTI #
MMPF0100F6ANES
|
Avnet Americas | Power Management Integrated Circuit 56-Pin QFN EP Tray - Trays (Alt: MMPF0100F6ANES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MMPF0100F6ANES
|
Avnet Americas | Power Management Integrated Circuit 56-Pin QFN EP Tray - Trays (Alt: MMPF0100F6ANES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2300 |
|
RFQ | |
DISTI #
MMPF0100F6ANES
|
Avnet Silica | Power Management Integrated Circuit 56-Pin QFN EP Tray (Alt: MMPF0100F6ANES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 1040 |
|
Buy Now | |
DISTI #
MMPF0100F6ANES
|
EBV Elektronik | Power Management Integrated Circuit 56-Pin QFN EP Tray (Alt: MMPF0100F6ANES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for MMPF0100F6ANES
MMPF0100F6ANES CAD Models
MMPF0100F6ANES Part Data Attributes
|
MMPF0100F6ANES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F6ANES
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |