Part Details for MMPF0100F6AZES by NXP Semiconductors
Overview of MMPF0100F6AZES by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMPF0100F6AZES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5547
|
Newark | Power Management Ic, I.mx6, Pre-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56/Tray Rohs Compliant: Yes |Nxp MMPF0100F6AZES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $6.0300 | Buy Now |
DISTI #
MMPF0100F6AZES-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
120 In Stock |
|
$5.8681 / $10.3500 | Buy Now |
DISTI #
MMPF0100F6AZES
|
Avnet Americas | 14 Channel Configurable Power Management IC 56-Pin QFN EP Tray - Trays (Alt: MMPF0100F6AZES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MMPF0100F6AZES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant | 0 |
|
$5.8600 / $10.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.2500 | Buy Now |
DISTI #
MMPF0100F6AZES
|
Avnet Americas | 14 Channel Configurable Power Management IC 56-Pin QFN EP Tray - Trays (Alt: MMPF0100F6AZES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MMPF0100F6AZES
|
Avnet Americas | 14 Channel Configurable Power Management IC 56-Pin QFN EP Tray - Trays (Alt: MMPF0100F6AZES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MMPF0100F6AZES
|
Avnet Silica | 14 Channel Configurable Power Management IC 56-Pin QFN EP Tray (Alt: MMPF0100F6AZES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMPF0100F6AZES
|
EBV Elektronik | 14 Channel Configurable Power Management IC 56-Pin QFN EP Tray (Alt: MMPF0100F6AZES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2890444
|
element14 Asia-Pacific | POWER MANAGEMENT IC, AEC-Q100, HVQFN-56 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6195 / $10.8850 | Buy Now |
Part Details for MMPF0100F6AZES
MMPF0100F6AZES CAD Models
MMPF0100F6AZES Part Data Attributes
|
MMPF0100F6AZES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F6AZES
NXP Semiconductors
IC PWR MGMT I.MX6 56QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |