Part Details for MMPF0200NPAZES by NXP Semiconductors
Overview of MMPF0200NPAZES by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMPF0200NPAZES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4961
|
Newark | Power Management Ic, I.mx6, No-Prog, 12 Ch, 3/4 Buck, 6 Ldo, 1 Boost, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MMPF0200NPAZES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $5.7700 | Buy Now |
DISTI #
568-14426-ND
|
DigiKey | IC REG CONV I.MX6 11OUT 56QFN Min Qty: 260 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0747 | Buy Now |
DISTI #
MMPF0200NPAZES
|
Avnet Americas | 12 Channel Configurable Power Management IC 56-Pin QFN EP Tray - Trays (Alt: MMPF0200NPAZES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MMPF0200NPAZES
|
Mouser Electronics | Power Management Specialized - PMIC 12 ch 3/4 buck 6 LDO 1 boost RoHS: Compliant | 2080 |
|
$6.3600 / $9.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.0300 | Buy Now |
DISTI #
MMPF0200NPAZES
|
Avnet Americas | 12 Channel Configurable Power Management IC 56-Pin QFN EP Tray - Trays (Alt: MMPF0200NPAZES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MMPF0200NPAZES
|
Avnet Silica | 12 Channel Configurable Power Management IC 56-Pin QFN EP Tray (Alt: MMPF0200NPAZES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG CONV I.MX6 11OUT 56QFN | 700 |
|
RFQ | |
DISTI #
MMPF0200NPAZES
|
EBV Elektronik | 12 Channel Configurable Power Management IC 56-Pin QFN EP Tray (Alt: MMPF0200NPAZES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days | EBV - 3120 |
|
Buy Now |
Part Details for MMPF0200NPAZES
MMPF0200NPAZES CAD Models
MMPF0200NPAZES Part Data Attributes:
|
MMPF0200NPAZES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0200NPAZES
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |