-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2096-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
128 In Stock |
|
$10.0436 / $11.8300 | Buy Now |
DISTI #
167-MMP0120SSSGN012P
|
Mouser Electronics | Pushbutton Switches SS Nickle Pltd Brass GR 12V Sdr Term RoHS: Compliant | 23 |
|
$19.4800 / $21.4500 | Buy Now |
DISTI #
70929636
|
RS | All Stainless Steel with 12V Green Dot Ilumination and Pin Terminals | Bulgin MMPI0120/SSSGN012P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 20 |
|
$20.6700 / $24.3200 | Buy Now |
|
Onlinecomponents.com | Push Button Switch MMPI0120 Series IP65 Stainless Steel Body And Button 12V DC Green LED Dot 2mm x 0.5mm Pin Termination RoHS: Compliant |
50 In Stock |
|
$21.9500 / $32.6200 | Buy Now |
DISTI #
51559281
|
Verical | Switch Push Button N.O. SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder Tab RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 48 |
|
$28.7949 / $40.9285 | Buy Now |
|
Master Electronics | Push Button Switch MMPI0120 Series IP65 Stainless Steel Body And Button 12V DC Green LED Dot 2mm x 0.5mm Pin Termination RoHS: Compliant |
50 In Stock |
|
$21.9500 / $32.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPI0120/SSSGN012P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MMPI0120/SSSGN012P
Bulgin
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
JESD-609 Code | e4 | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD |