Part Details for MMPQ3906R1 by onsemi
Overview of MMPQ3906R1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMPQ3906R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT PNP 40V 0.2A 16-Pin SOIC T/R |
977 In Stock |
|
$2.1700 / $8.0900 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Array, Independent, PNP Type, SO | 44 |
|
$2.4300 / $4.8600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, PNP Type, SO | 1280 |
|
$2.0400 / $4.0800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, PNP Type, SO | 400 |
|
$2.6730 / $4.8600 | Buy Now |
Part Details for MMPQ3906R1
MMPQ3906R1 CAD Models
MMPQ3906R1 Part Data Attributes:
|
MMPQ3906R1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ3906R1
onsemi
Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC 16 LEAD | |
Package Description | CASE 751B-05, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for MMPQ3906R1
This table gives cross-reference parts and alternative options found for MMPQ3906R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ3906R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ3906R2G | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOP-16 | onsemi | MMPQ3906R1 vs MMPQ3906R2G |
MMPQ3906 | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SO-16 | Motorola Mobility LLC | MMPQ3906R1 vs MMPQ3906 |
MMPQ3906_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3906R1 vs MMPQ3906_NL |
MMPQ3906R1G | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOP-16 | onsemi | MMPQ3906R1 vs MMPQ3906R1G |
MMPQ3906G | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOP-16 | onsemi | MMPQ3906R1 vs MMPQ3906G |
MMPQ3906R1 | 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-16, SO-16 | Motorola Mobility LLC | MMPQ3906R1 vs MMPQ3906R1 |
MMPQ3906R2 | Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 2500-REEL | onsemi | MMPQ3906R1 vs MMPQ3906R2 |