Part Details for MMRD4512MVNAWA00AAA0 by TDK Corporation
Overview of MMRD4512MVNAWA00AAA0 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMRD4512MVNAWA00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMRD4512MVNAWA00AAA0-ND
|
DigiKey | MEMORY CARD SD 512MB CLASS 6 SLC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$21.9262 / $29.1200 | Buy Now |
DISTI #
MMRD4512MVNAWA00AA
|
Avnet Americas | Flash Card 512MB SD GBDriver RD4 Controller 2.7V to 3.6V - Boxed Product (Development Kits) (Alt: MMRD4512MVNAWA00AA) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$28.8528 | Buy Now |
DISTI #
810-MMRD4512MVNAWA00
|
Mouser Electronics | Memory Cards 2.7/3.6V 100mA 512MB SD Card RoHS: Compliant | 0 |
|
$20.8600 / $27.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$20.4000 | Buy Now |